Part Details for LP2981AIM525 by National Semiconductor Corporation
Overview of LP2981AIM525 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2981AIM5-2.5/NOPB | Texas Instruments | Micropower 100 mA Ultra Low-Dropout Regulator in SOT-23 Package 5-SOT-23 -40 to 125 |
Price & Stock for LP2981AIM525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICROPOWER 100 MILLIAMP ULTRA LOW-DROPOUT REGULATOR IN SOT-23 AND MICRO SMD PACKAGE Fixed Positive LDO Regulator, 2.5V, 0.375V Dropout, BIPolar, PDSO5 RoHS: Not Compliant |
|
|
RFQ |