Power Circuits
LP2981IM5-3.0/NOPB
Description: 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Overview of LP2981IM5-3.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP2981IM5-3.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7405
Newark Voltage Regulator Ic, Output Type:Fixed, , Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2981IM5-3.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.4900
  • 10 $1.3400
  • 25 $1.2800
  • 50 $1.2600
  • 100 $1.2500
  • 250 $1.2400
  • 500 $1.2200
$1.2200 / $1.4900 Buy Now
DISTI # 41K6794
Newark Voltage Regulator Ic, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage - Nom:3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Max Output Current:100Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2981IM5-3.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.1450
  • 10 $0.1450
  • 25 $0.1450
  • 50 $0.1450
  • 100 $0.1450
$0.1450 Buy Now
DISTI # LP2981IM5-3.0/NOPBCT-ND
DigiKey IC REG LINEAR 3V 100MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.5500
  • 1,000 $0.7265
  • 2,000 $0.7018
  • 3,000 $0.6894
  • 5,000 $0.6757
  • 7,000 $0.6677
  • 10,000 $0.6600
$0.6600 / $1.5500 Buy Now
DISTI # 926-LP2981IM530NOPB
Mouser Electronics LDO Voltage Regulators MicroPwr 100mA Ultra LDO Reg RoHS: Compliant 0
  • 1 $1.2000
  • 100 $1.1200
  • 1,000 $0.7280
  • 2,000 $0.6800
  • 5,000 $0.6460
  • 10,000 $0.6210
$0.6210 / $1.2000 Order Now
DISTI # LP2981IM5-3.0/NOPB
TME IC: voltage regulator, LDO,fixed, 3V, 0.1A, SOT23-5, SMD, reel,tape Min Qty: 1 0
  • 1 $0.9150
  • 5 $0.8240
  • 25 $0.7280
  • 100 $0.6540
  • 250 $0.6110
$0.6110 / $0.9150 RFQ
DISTI # C1S523900476169
Chip1Stop LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 1
  • 1 $0.9260
$0.9260 Buy Now

CAD Models for LP2981IM5-3.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2981IM5-3.0/NOPB by Texas Instruments

LP2981IM5-3.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOT-23, SOP-5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.375 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.92 mm
Line Regulation-Max
0.0115%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.105 V
Output Voltage1-Min
2.895 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3.5%
Width
1.6 mm
Want to compare parts?
  1. LP2981IM5-3.0/NOPB
    Texas Instruments
    100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for LP2981IM5-3.0/NOPB

This table gives cross-reference parts and alternative options found for LP2981IM5-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981IM5-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2981-30DBVRG4 100-mA Ultra-Low Dropout Regulator With Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981-30DBVRG4
LD2981CM30TR Ultra low drop voltage regulators with inhibit low ESR output STMicroelectronics LP2981IM5-3.0/NOPB vs LD2981CM30TR
LP2981IM5-3.0 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981IM5-3.0
LP2981-30DBVTE4 100-mA Ultra-Low Dropout Regulator With Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981-30DBVTE4
LP2981-30DBVR 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981-30DBVR
LP2981IM5X-3.0 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981IM5X-3.0
LP2981IM5X-3.0/NOPB 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981IM5X-3.0/NOPB
Part Number Description Manufacturer Compare
LP2981IM5X-3.0/NOPB 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981IM5X-3.0/NOPB
LD2981CM30TR Ultra low drop voltage regulators with inhibit low ESR output STMicroelectronics LP2981IM5-3.0/NOPB vs LD2981CM30TR
LP2981IM5X-3.0 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981IM5X-3.0
LP2981-30DBVTE4 100-mA Ultra-Low Dropout Regulator With Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981-30DBVTE4
LP2981-30DBVRE4 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments LP2981IM5-3.0/NOPB vs LP2981-30DBVRE4
LP2981IM5-3.0 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981IM5-3.0
LP2981-30DBVRG4 100-mA Ultra-Low Dropout Regulator With Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981-30DBVRG4
NCV8711ASN300T1G LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG 3V0 TSOP5, 3000-REEL, Automotive Qualified onsemi LP2981IM5-3.0/NOPB vs NCV8711ASN300T1G
LP2981-30DBVR 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2981IM5-3.0/NOPB vs LP2981-30DBVR

Related Parts for LP2981IM5-3.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2981IM5-3.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2981IM5-3.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2981IM5-3.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LP2981IM5-3.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2981IM5-3.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2981IM5-3.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2981IM5-3.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2981IM5-3.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2981IM5-3.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: