-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 16-V, low-dropout voltage regulator with low output voltage & enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K6866
|
Newark | Linear Voltage Regulator, 1.2V, Sot23-5, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:2.2V, Input Voltage Max:16V, Product Range:-, Output Current Max:150Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2983AIM5-1.2/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2400 | Buy Now |
DISTI #
33AH4286
|
Newark | Ic, Ldo Reg, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2.2V, Input Voltage Max:16V, Product Range:-, Output Current:150Ma, Output Type:Fixed, Linear Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2983AIM5-1.2/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6100 / $1.7600 | Buy Now |
DISTI #
LP2983AIM5-1.2/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8434 / $1.9900 | Buy Now |
DISTI #
926-LP2983AIM512NOPB
|
Mouser Electronics | LDO Voltage Regulators MicroPwr 150mA Vtg Reg RoHS: Compliant | 2000 |
|
$0.8760 / $1.9900 | Buy Now |
DISTI #
V72:2272_07293674
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1818 Container: Cut Strips | Americas - 4 |
|
$0.9151 | Buy Now |
|
Bristol Electronics | 646 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +1.2V, Bi-Polar, 6 Pin, Plastic, TSOP | 516 |
|
$1.1490 / $2.4844 | Buy Now |
|
Ameya Holding Limited | LP2983AIM5-1.2/NOPB , LDO 电压调节器, 0.15A, 1.2 V输出 ±1%, 2.2 → 16 V输入, 5针 SOT-23封装 | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2983AIM5-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2983AIM5-1.2/NOPB
Texas Instruments
150-mA, 16-V, low-dropout voltage regulator with low output voltage & enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOT-23, SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.0053% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.242 V | |
Output Voltage1-Min | 1.158 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |