-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1161
|
Newark | Ic, Ldo Volt Reg, 1.8V, 150Ma, 5-Sot-23, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:16V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2985-18DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4400 / $0.5800 | Buy Now |
DISTI #
296-18474-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16406 In Stock |
|
$0.1151 / $0.5200 | Buy Now |
DISTI #
595-LP2985-18DBVR
|
Mouser Electronics | LDO Voltage Regulators 1.8V 150mA low dro RoHS: Compliant | 3670 |
|
$0.1150 / $0.5400 | Buy Now |
|
Bristol Electronics | 577 |
|
RFQ | ||
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, 5 Pin Plastic SMT | 548 |
|
$0.2589 / $0.8630 | Buy Now |
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, 5 Pin Plastic SMT | 8 |
|
$0.5600 | Buy Now |
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, 5 Pin Plastic SMT | 10224 |
|
$0.1510 / $0.8630 | Buy Now |
DISTI #
LP2985-18DBVR
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 0.15A, SOT23-5, SMD, ±1.5% Min Qty: 3 | 2377 |
|
$0.2360 / $0.3870 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 0.15A SOT23-5 | 249780 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.8V 150MA SOT23-5 | 4517 |
|
$0.1188 / $0.3076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2985-18DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2985-18DBVR
Texas Instruments
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0076032% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2985-18DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985-18DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985-18DBVTG4 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2985-18DBVR vs LP2985-18DBVTG4 |
LP2985-18DBVRE4 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2985-18DBVR vs LP2985-18DBVRE4 |
LP2985-18DBVRG4 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2985-18DBVR vs LP2985-18DBVRG4 |