Part Details for LP2985AIM5-5.7 by National Semiconductor Corporation
Overview of LP2985AIM5-5.7 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-3.1/NOPB | Texas Instruments | Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LP2985AIM5-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Part Details for LP2985AIM5-5.7
LP2985AIM5-5.7 CAD Models
LP2985AIM5-5.7 Part Data Attributes
|
LP2985AIM5-5.7
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2985AIM5-5.7
National Semiconductor Corporation
IC VREG 5.7 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.575 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.0074% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.8995 V | |
Output Voltage1-Min | 5.5005 V | |
Output Voltage1-Nom | 5.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.19 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for LP2985AIM5-5.7
This table gives cross-reference parts and alternative options found for LP2985AIM5-5.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985AIM5-5.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985AIM5-5.7/NOPB | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 | Texas Instruments | LP2985AIM5-5.7 vs LP2985AIM5-5.7/NOPB |
LP2985IM5X-5.7/NOPB | Micropower 150-mA Low-Noise Ultra-Low-Dropout Regulator in SOT-23 and DSBGA Packages 5-SOT-23 | Texas Instruments | LP2985AIM5-5.7 vs LP2985IM5X-5.7/NOPB |
RN5RT57AA-TR-FE | Fixed Positive LDO Regulator | Ricoh Electronic Devices Co Ltd | LP2985AIM5-5.7 vs RN5RT57AA-TR-FE |
RN5RT57AC-TR | Fixed Positive LDO Regulator, 5.7V, 0.5V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | LP2985AIM5-5.7 vs RN5RT57AC-TR |
RN5RT57AC | Fixed Positive LDO Regulator, 5.7V, 0.5V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | LP2985AIM5-5.7 vs RN5RT57AC |
RN5RT57AC-TL | Fixed Positive LDO Regulator, 5.7V, 0.5V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | LP2985AIM5-5.7 vs RN5RT57AC-TL |
RN5RT57AA-TL | Fixed Positive LDO Regulator, 5.7V, 0.5V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | LP2985AIM5-5.7 vs RN5RT57AA-TL |
RN5RT57AA-TR-FB | Fixed Positive LDO Regulator, 5.7V, 0.5V Dropout, CMOS, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | LP2985AIM5-5.7 vs RN5RT57AA-TR-FB |
RN5RT57AC-TR-FB | Fixed Positive LDO Regulator, 5.7V, 0.5V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | LP2985AIM5-5.7 vs RN5RT57AC-TR-FB |
RN5RT57AC-TL-FB | Fixed Positive LDO Regulator, 5.7V, 0.5V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | LP2985AIM5-5.7 vs RN5RT57AC-TL-FB |