Datasheets
LP2985IM5X-4.5/NOPB by:

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23

Part Details for LP2985IM5X-4.5/NOPB by Texas Instruments

Overview of LP2985IM5X-4.5/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP2985IM5X-4.5/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-49793-1-ND
DigiKey IC REG LINEAR 4.5V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6860
In Stock
  • 1 $0.7500
  • 10 $0.5150
  • 25 $0.4560
  • 100 $0.3909
  • 250 $0.3600
  • 500 $0.3413
  • 1,000 $0.3259
  • 3,000 $0.3069
  • 6,000 $0.2976
  • 9,000 $0.2929
  • 15,000 $0.2878
  • 21,000 $0.2847
  • 30,000 $0.2818
$0.2818 / $0.7500 Buy Now
DISTI # 926-LP2985IM5X45NOPB
Mouser Electronics LDO Voltage Regulators 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 RoHS: Compliant 4766
  • 1 $0.6600
  • 10 $0.5790
  • 100 $0.4440
  • 500 $0.3510
  • 1,000 $0.2810
  • 3,000 $0.2540
  • 6,000 $0.2370
  • 9,000 $0.2280
  • 24,000 $0.2190
$0.2190 / $0.6600 Buy Now
LCSC 45dB(1kHz) 150mA Fixed 4.5V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 500
  • 1 $0.5387
  • 10 $0.4445
  • 30 $0.4037
  • 100 $0.3518
  • 500 $0.2560
  • 1,000 $0.2419
$0.2419 / $0.5387 Buy Now

Part Details for LP2985IM5X-4.5/NOPB

LP2985IM5X-4.5/NOPB CAD Models

LP2985IM5X-4.5/NOPB Part Data Attributes

LP2985IM5X-4.5/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LP2985IM5X-4.5/NOPB Texas Instruments 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOT-23, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.575 V
Dropout Voltage1-Nom 0.28 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 16 V
Input Voltage-Min 5.255 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Line Regulation-Max 0.01512%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 4.68 V
Output Voltage1-Min 4.32 V
Output Voltage1-Nom 4.5 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4%
Width 1.6 mm

Alternate Parts for LP2985IM5X-4.5/NOPB

This table gives cross-reference parts and alternative options found for LP2985IM5X-4.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985IM5X-4.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP2985IM5-4.5 4.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP2985IM5X-4.5/NOPB vs LP2985IM5-4.5
LP2985IM5X-4.5 4.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP2985IM5X-4.5/NOPB vs LP2985IM5X-4.5
Part Number Description Manufacturer Compare
LP2985AIM5-4.5/NOPB 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2985IM5X-4.5/NOPB vs LP2985AIM5-4.5/NOPB
RN5RT45AC-TL-FB Fixed Positive LDO Regulator, 4.5V, 0.5V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd LP2985IM5X-4.5/NOPB vs RN5RT45AC-TL-FB
RN5RT45AA-TR-FB Fixed Positive LDO Regulator, 4.5V, 0.5V Dropout, CMOS, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd LP2985IM5X-4.5/NOPB vs RN5RT45AA-TR-FB
RN5RT45AA-TR Fixed Positive LDO Regulator, 4.5V, 0.5V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd LP2985IM5X-4.5/NOPB vs RN5RT45AA-TR
RN5RT45AA-TL-FB Fixed Positive LDO Regulator, 4.5V, 0.5V Dropout, CMOS, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd LP2985IM5X-4.5/NOPB vs RN5RT45AA-TL-FB
LP2985AIM5X-4.5/NOPB 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2985IM5X-4.5/NOPB vs LP2985AIM5X-4.5/NOPB
RN5RT45AA-TR-FE Fixed Positive LDO Regulator Ricoh Electronic Devices Co Ltd LP2985IM5X-4.5/NOPB vs RN5RT45AA-TR-FE
RN5RT45AC Fixed Positive LDO Regulator, 4.5V, 0.5V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd LP2985IM5X-4.5/NOPB vs RN5RT45AC
RN5RT45AC-TR Fixed Positive LDO Regulator, 4.5V, 0.5V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd LP2985IM5X-4.5/NOPB vs RN5RT45AC-TR
RN5RT45AC-TL Fixed Positive LDO Regulator, 4.5V, 0.5V Dropout, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd LP2985IM5X-4.5/NOPB vs RN5RT45AC-TL

LP2985IM5X-4.5/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2985IM5X-4.5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2985IM5X-4.5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2985IM5X-4.5/NOPB would you like to use for your alert(s)?
  • Please alert me when LP2985IM5X-4.5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2985IM5X-4.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2985IM5X-4.5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2985IM5X-4.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2985IM5X-4.5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2985IM5X-4.5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: