Part Details for LP2986AILD-3.3/NOPB by National Semiconductor Corporation
Overview of LP2986AILD-3.3/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP2986AILD-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2986AILD-3.3/NOPB-ND
|
DigiKey | LP2986 MICROPOWER, 200 MA ULTRA Min Qty: 216 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
362 In Stock |
|
$1.3900 | Buy Now |
|
Rochester Electronics | LP2986 Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 852 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for LP2986AILD-3.3/NOPB
LP2986AILD-3.3/NOPB CAD Models
LP2986AILD-3.3/NOPB Part Data Attributes
|
LP2986AILD-3.3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2986AILD-3.3/NOPB
National Semiconductor Corporation
IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, LLP-8, Fixed/Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, LLP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 16 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.14,40 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for LP2986AILD-3.3/NOPB
This table gives cross-reference parts and alternative options found for LP2986AILD-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2986AILD-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2986AILDX-3.3/NOPB | 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-WSON -40 to 125 | Texas Instruments | LP2986AILD-3.3/NOPB vs LP2986AILDX-3.3/NOPB |
LP2986AILDX-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, LLP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AILD-3.3/NOPB vs LP2986AILDX-3.3 |
LP2986AILD-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, LLP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AILD-3.3/NOPB vs LP2986AILD-3.3 |
LP2986AILD-3.3 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LP2986AILD-3.3/NOPB vs LP2986AILD-3.3 |
LP2986AILDX-3.3/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, LLP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AILD-3.3/NOPB vs LP2986AILDX-3.3/NOPB |
LP2986AILDX-3.3 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LP2986AILD-3.3/NOPB vs LP2986AILDX-3.3 |