Power Circuits
LP2986AIMX-3.3/NOPB
Description: 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125

Overview of LP2986AIMX-3.3/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP2986AIMX-3.3/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LP2986AIMX-3.3/NOPBCT-ND
DigiKey IC REG LINEAR 3.3V 200MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1125
In Stock
  • 1 $2.2400
  • 10 $1.6000
  • 25 $1.4392
  • 100 $1.2625
  • 250 $1.1782
  • 500 $1.1273
  • 1,000 $1.0855
  • 2,500 $0.8725
$0.8725 / $2.2400 Buy Now
DISTI # 926-LP2986AIMX33NOPB
Mouser Electronics LDO Voltage Regulators 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125 RoHS: Compliant 1852
  • 1 $1.8400
  • 10 $1.6000
  • 100 $1.4000
  • 250 $1.3300
  • 500 $1.2000
  • 1,000 $1.0400
  • 2,500 $0.8720
$0.8720 / $1.8400 Buy Now
Quest Components   2984
  • 1 $2.8832
  • 451 $1.1893
  • 842 $1.0812
$1.0812 / $2.8832 Buy Now
Quest Components   1024
  • 1 $2.8832
  • 451 $1.1893
  • 842 $1.0812
$1.0812 / $2.8832 Buy Now
DISTI # C1S746203920360
Chip1Stop LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes 1833
  • 1 $1.4000
  • 10 $1.0998
  • 25 $1.0915
  • 100 $1.0305
  • 250 $0.9990
  • 500 $0.9676
  • 1,000 $0.9361
$0.9361 / $1.4000 Buy Now

CAD Models for LP2986AIMX-3.3/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2986AIMX-3.3/NOPB by Texas Instruments

LP2986AIMX-3.3/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, GREEN, PLASTIC, SO-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.35 V
Dropout Voltage1-Nom
0.18 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
2.1 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max
0.012672%
Line Regulation-Max (%/V)
0.032
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
5 V
Output Voltage1-Min
1.23 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
3.9 mm
Want to compare parts?
  1. LP2986AIMX-3.3/NOPB
    Texas Instruments
    200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
    VS

Alternate Parts for LP2986AIMX-3.3/NOPB

This table gives cross-reference parts and alternative options found for LP2986AIMX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2986AIMX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2986AIM-3.3 IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986AIM-3.3
LP2986AIMX-3.3/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986AIMX-3.3/NOPB
LP2986IMX-3.3/NOPB 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125 Texas Instruments LP2986AIMX-3.3/NOPB vs LP2986IMX-3.3/NOPB
LP2986IMX-3.3/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986IMX-3.3/NOPB
LP2986IM-3.3 Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-SOIC -40 to 125 Texas Instruments LP2986AIMX-3.3/NOPB vs LP2986IM-3.3
LP2986IM-3.3/NOPB 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125 Texas Instruments LP2986AIMX-3.3/NOPB vs LP2986IM-3.3/NOPB
LP2986IMX-3.3 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8 Texas Instruments LP2986AIMX-3.3/NOPB vs LP2986IMX-3.3
LP2986IMX-3.3 IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986IMX-3.3
LP2986IM-3.3/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986IM-3.3/NOPB
LP2986AIMX-3.3 IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986AIMX-3.3
Part Number Description Manufacturer Compare
LP2986IM-3.3/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986IM-3.3/NOPB
LP2986AIMX-3.3 IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986AIMX-3.3
LP2986IMX-3.3 IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986IMX-3.3
LP2986AIM-3.3 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125 Texas Instruments LP2986AIMX-3.3/NOPB vs LP2986AIM-3.3
LP2986IMX-3.3/NOPB 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125 Texas Instruments LP2986AIMX-3.3/NOPB vs LP2986IMX-3.3/NOPB
LP2986AIM-3.3 IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986AIM-3.3
LP2986AIMX-3.3/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986AIMX-3.3/NOPB
LP2986IM-3.3/NOPB 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125 Texas Instruments LP2986AIMX-3.3/NOPB vs LP2986IM-3.3/NOPB
LP2986IMX-3.3/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986IMX-3.3/NOPB
LP2986IM-3.3 IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986AIMX-3.3/NOPB vs LP2986IM-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2986AIMX-3.3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2986AIMX-3.3/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2986AIMX-3.3/NOPB would you like to use for your alert(s)?
  • Please alert me when LP2986AIMX-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2986AIMX-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2986AIMX-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2986AIMX-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2986AIMX-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2986AIMX-3.3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: