Part Details for LP2986IM-3.0/NOPB by National Semiconductor Corporation
Overview of LP2986IM-3.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP2986IM-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP2986 Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1310 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for LP2986IM-3.0/NOPB
LP2986IM-3.0/NOPB CAD Models
LP2986IM-3.0/NOPB Part Data Attributes
|
LP2986IM-3.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2986IM-3.0/NOPB
National Semiconductor Corporation
IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 16 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for LP2986IM-3.0/NOPB
This table gives cross-reference parts and alternative options found for LP2986IM-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2986IM-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2986IMX-3.0 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986IM-3.0/NOPB vs LP2986IMX-3.0 |
LP2986IM-3.0 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | LP2986IM-3.0/NOPB vs LP2986IM-3.0 |
LP2986IMX-3.0/NOPB | Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | LP2986IM-3.0/NOPB vs LP2986IMX-3.0/NOPB |
LP2986AIMX-3.0/NOPB | Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | LP2986IM-3.0/NOPB vs LP2986AIMX-3.0/NOPB |
LP2986AIM-3.0/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986IM-3.0/NOPB vs LP2986AIM-3.0/NOPB |
LP2986AIMX-3.0 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | LP2986IM-3.0/NOPB vs LP2986AIMX-3.0 |
LP2986AIM-3.0 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986IM-3.0/NOPB vs LP2986AIM-3.0 |
LP2986IM-3.0/NOPB | 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125 | Texas Instruments | LP2986IM-3.0/NOPB vs LP2986IM-3.0/NOPB |
LP2986IM-3.0 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986IM-3.0/NOPB vs LP2986IM-3.0 |
LP2986AIM-3.0 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | LP2986IM-3.0/NOPB vs LP2986AIM-3.0 |