-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2989AIM-2.5/NOPB-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4 In Stock |
|
$1.8060 / $3.7400 | Buy Now |
DISTI #
926-LP2989AIM25NOPB
|
Mouser Electronics | LDO Voltage Regulators 500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 RoHS: Compliant | 40 |
|
$1.8600 / $3.4600 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Rochester Electronics | LP2989 Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 935 |
|
$1.7300 / $2.0400 | Buy Now |
|
Ameya Holding Limited | SOIC 8/A°/Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator | 18536 |
|
RFQ | |
DISTI #
SMC-LP2989AIM-2.5/NOPB
|
Sensible Micro Corporation | XIC R= LP2989AIM-2.5/NOPB 8-SOIC RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1344 Container: Cut Tape | 3 |
|
$1.1030 / $1.2327 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2989AIM-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2989AIM-2.5/NOPB
Texas Instruments
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP2989AIM-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2989AIM-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2989AIMX-2.5/NOPB | 500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2989AIM-2.5/NOPB vs LP2989AIMX-2.5/NOPB |
LP2989IM-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989AIM-2.5/NOPB vs LP2989IM-2.5 |
LP2989AIM-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989AIM-2.5/NOPB vs LP2989AIM-2.5/NOPB |
LP2989IMX-2.5/NOPB | 500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2989AIM-2.5/NOPB vs LP2989IMX-2.5/NOPB |
LP2989IM-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989AIM-2.5/NOPB vs LP2989IM-2.5/NOPB |
LP2989IMX-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2989AIM-2.5/NOPB vs LP2989IMX-2.5 |
LP2989AIMX-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989AIM-2.5/NOPB vs LP2989AIMX-2.5/NOPB |
LP2989IM-2.5 | Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-SOIC -40 to 125 | Texas Instruments | LP2989AIM-2.5/NOPB vs LP2989IM-2.5 |
LP2989AIMX-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2989AIM-2.5/NOPB vs LP2989AIMX-2.5 |
LP2989AIMX-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989AIM-2.5/NOPB vs LP2989AIMX-2.5 |