Part Details for LP2989ILD-3.0/NOPB by Texas Instruments
Overview of LP2989ILD-3.0/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2989ILD-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP2989ILD-3.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3V 500MA 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1027 In Stock |
|
$1.5927 / $3.3000 | Buy Now |
DISTI #
926-2989ILD-3.0/NOPB
|
Mouser Electronics | LDO Voltage Regulators 500Ma Low Noise LDO RoHS: Compliant | 287 |
|
$1.5900 / $3.3000 | Buy Now |
|
Rochester Electronics | LP2989 Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 105 |
|
$1.5300 / $1.8000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3V 0.5A 8WSON | 11500 |
|
RFQ |
Part Details for LP2989ILD-3.0/NOPB
LP2989ILD-3.0/NOPB CAD Models
LP2989ILD-3.0/NOPB Part Data Attributes
|
LP2989ILD-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2989ILD-3.0/NOPB
Texas Instruments
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.0115% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.105 V | |
Output Voltage1-Min | 2.85 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 4 mm |
Alternate Parts for LP2989ILD-3.0/NOPB
This table gives cross-reference parts and alternative options found for LP2989ILD-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2989ILD-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2989ILDX-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LP2989ILD-3.0/NOPB vs LP2989ILDX-3.0 |
LP2989ILD-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989ILD-3.0/NOPB vs LP2989ILD-3.0/NOPB |
LP2989ILDX-3.0/NOPB | Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125 | Texas Instruments | LP2989ILD-3.0/NOPB vs LP2989ILDX-3.0/NOPB |
LP2989ILDX-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989ILD-3.0/NOPB vs LP2989ILDX-3.0 |
LP2989ILD-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989ILD-3.0/NOPB vs LP2989ILD-3.0 |
LP2989ILD-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LP2989ILD-3.0/NOPB vs LP2989ILD-3.0 |
LP2989ILDX-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2989ILD-3.0/NOPB vs LP2989ILDX-3.0/NOPB |