Power Circuits
LP2989IM-1.8/NOPB
Description: 500-mA, 16-V, low-dropout voltage regulator with power good 8-SOIC -40 to 125

Overview of LP2989IM-1.8/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LP2989IM-3.0/NOPB Texas Instruments Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-SOIC -40 to 125

Price & Stock for LP2989IM-1.8/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LP2989IM-1.8/NOPB-ND
DigiKey IC REG LINEAR 1.8V 500MA 8SOIC Min Qty: 475 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 475 $1.7963
$1.7963 Buy Now
DISTI # 926-LP2989IM18NOPB
Mouser Electronics LDO Voltage Regulators 500-mA, 16-V, low-dropout voltage regulator with power good 8-SOIC -40 to 125 RoHS: Compliant 106
  • 1 $3.1700
  • 10 $2.8500
  • 95 $2.3200
  • 285 $1.9800
  • 570 $1.6500
  • 1,045 $1.5500
  • 2,565 $1.5400
  • 5,035 $1.5300
$1.5300 / $3.1700 Buy Now
Rochester Electronics LP2989LV Micropower 500-mA low-noise low-dropout regulator for applications with output voltages < 2 V RoHS: Compliant Status: Active Min Qty: 1 18805
  • 1 $1.7300
  • 25 $1.6900
  • 100 $1.6200
  • 500 $1.5500
  • 1,000 $1.4700
$1.4700 / $1.7300 Buy Now
DISTI # C1S523900584042
Chip1Stop LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes 43
  • 1 $2.2600
  • 10 $1.4300
$1.4300 / $2.2600 Buy Now

CAD Models for LP2989IM-1.8/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2989IM-1.8/NOPB by Texas Instruments

LP2989IM-1.8/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.16 V
Dropout Voltage1-Nom
0.16 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
2.8 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max
0.0076%
Load Regulation-Max
0.0072%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
1.863 V
Output Voltage1-Min
1.719 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Width
3.91 mm
Want to compare parts?
  1. LP2989IM-1.8/NOPB
    Texas Instruments
    500-mA, 16-V, low-dropout voltage regulator with power good 8-SOIC -40 to 125
    VS

Alternate Parts for LP2989IM-1.8/NOPB

This table gives cross-reference parts and alternative options found for LP2989IM-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2989IM-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2989IM-1.8 500-mA, 16-V, low-dropout voltage regulator with power good 8-SOIC -40 to 125 Texas Instruments LP2989IM-1.8/NOPB vs LP2989IM-1.8
LP2989IMX-1.8/NOPB 500-mA, 16-V, low-dropout voltage regulator with power good 8-SOIC -40 to 125 Texas Instruments LP2989IM-1.8/NOPB vs LP2989IMX-1.8/NOPB
Part Number Description Manufacturer Compare
LP2989IM-1.8 500-mA, 16-V, low-dropout voltage regulator with power good 8-SOIC -40 to 125 Texas Instruments LP2989IM-1.8/NOPB vs LP2989IM-1.8
LP2989IMX-1.8/NOPB 500-mA, 16-V, low-dropout voltage regulator with power good 8-SOIC -40 to 125 Texas Instruments LP2989IM-1.8/NOPB vs LP2989IMX-1.8/NOPB
LP2989IM-1.8 IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2989IM-1.8/NOPB vs LP2989IM-1.8
LP2989IMX-1.8/NOPB IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2989IM-1.8/NOPB vs LP2989IMX-1.8/NOPB
LP2989AIM-1.8 Micropower 500 mA Low Noise Low-Dropout Regulator for Applications with Output Voltages < 2V 8-SOIC -40 to 125 Texas Instruments LP2989IM-1.8/NOPB vs LP2989AIM-1.8
LP2989AIM-1.8/NOPB 500-mA, 16-V, low-dropout voltage regulator with power good 8-SOIC -40 to 125 Texas Instruments LP2989IM-1.8/NOPB vs LP2989AIM-1.8/NOPB
LP2989AIMX-1.8 IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2989IM-1.8/NOPB vs LP2989AIMX-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2989IM-1.8/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2989IM-1.8/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2989IM-1.8/NOPB would you like to use for your alert(s)?
  • Please alert me when LP2989IM-1.8/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2989IM-1.8/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2989IM-1.8/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2989IM-1.8/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2989IM-1.8/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2989IM-1.8/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: