Part Details for LP2992AIM5-1.5/NOPB by National Semiconductor Corporation
Overview of LP2992AIM5-1.5/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2992AIM5-1.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2992AIM5-1.5/NOPB-ND
|
DigiKey | LP2992 MICROPOWER 250 MA LOW-NOI Min Qty: 172 Container: Bulk MARKETPLACE PRODUCT |
2420 In Stock |
|
$1.7500 | Buy Now |
|
Rochester Electronics | LP2992 Micropower 250 mA Low-Noise Ultra Low-Dropout Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2420 |
|
$1.5000 / $1.7700 | Buy Now |
Part Details for LP2992AIM5-1.5/NOPB
LP2992AIM5-1.5/NOPB CAD Models
LP2992AIM5-1.5/NOPB Part Data Attributes:
|
LP2992AIM5-1.5/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2992AIM5-1.5/NOPB
National Semiconductor Corporation
IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.0065% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.5675 V | |
Output Voltage1-Min | 1.4325 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4.5% | |
Width | 1.6 mm |
Alternate Parts for LP2992AIM5-1.5/NOPB
This table gives cross-reference parts and alternative options found for LP2992AIM5-1.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2992AIM5-1.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2992AIM5-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992AIM5-1.5/NOPB vs LP2992AIM5-1.5 |
LP2992IM5X-1.5/NOPB | 250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2992AIM5-1.5/NOPB vs LP2992IM5X-1.5/NOPB |
LP2992AIM5X-1.5 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.85V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2992AIM5-1.5/NOPB vs LP2992AIM5X-1.5 |
LP2992AIM5-1.5 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.85V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2992AIM5-1.5/NOPB vs LP2992AIM5-1.5 |
LP2992IM5X-1.5 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.85V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2992AIM5-1.5/NOPB vs LP2992IM5X-1.5 |
LP2992IM5X-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992AIM5-1.5/NOPB vs LP2992IM5X-1.5/NOPB |
LP2992AIM5X-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992AIM5-1.5/NOPB vs LP2992AIM5X-1.5/NOPB |
LP2992AIM5X-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992AIM5-1.5/NOPB vs LP2992AIM5X-1.5 |
LP2992IM5-1.5 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.85V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2992AIM5-1.5/NOPB vs LP2992IM5-1.5 |
LP2992IM5-1.5/NOPB | 250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2992AIM5-1.5/NOPB vs LP2992IM5-1.5/NOPB |