Power Circuits
LP2992IM5-3.0/NOPB
Description: 250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23

Overview of LP2992IM5-3.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP2992IM5-3.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3722
Newark Ldo, Fixed, 3V, 0.25A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.05V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LP2992IM5-3.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.5800
  • 10 $1.5200
  • 25 $1.4400
  • 50 $1.3800
  • 100 $1.3200
  • 250 $1.2800
  • 500 $1.2500
$1.2500 / $1.5800 Buy Now
DISTI # LP2992IM5-3.0/NOPBCT-ND
DigiKey IC REG LINEAR 3V 250MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 586
In Stock
  • 1 $1.5100
  • 10 $1.0620
  • 25 $0.9500
  • 100 $0.8267
  • 250 $0.7679
  • 500 $0.7324
  • 1,000 $0.7032
  • 2,000 $0.6792
  • 3,000 $0.6672
  • 5,000 $0.6538
  • 7,000 $0.6460
  • 10,000 $0.6385
$0.6385 / $1.5100 Buy Now
DISTI # 926-LP2992IM53.0NOPB
Mouser Electronics LDO Voltage Regulators 250MA LDO RoHS: Compliant 1797
  • 1 $1.5500
  • 10 $1.3200
  • 100 $1.0100
  • 500 $0.8920
  • 1,000 $0.7040
  • 2,000 $0.6570
  • 5,000 $0.6240
  • 10,000 $0.6010
$0.6010 / $1.5500 Buy Now
Rochester Electronics LP2992 Micropower 250 mA Low-Noise Ultra Low-Dropout Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 491
  • 1 $0.6781
  • 25 $0.6645
  • 100 $0.6374
  • 500 $0.6103
  • 1,000 $0.5764
$0.5764 / $0.6781 Buy Now
DISTI # LP2992IM5-3.0/NOPB
TME IC: voltage regulator, LDO,fixed, 3V, 0.25A, SOT23-5, SMD, ±5%, Ch: 1 Min Qty: 1 0
  • 1 $1.0800
  • 5 $0.9700
  • 25 $0.8600
  • 100 $0.7700
  • 250 $0.7200
$0.7200 / $1.0800 RFQ

CAD Models for LP2992IM5-3.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2992IM5-3.0/NOPB by Texas Instruments

LP2992IM5-3.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.85 V
Dropout Voltage1-Nom
0.45 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.92 mm
Line Regulation-Max
0.0115%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
3.15 V
Output Voltage1-Min
2.85 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Width
1.6 mm
Want to compare parts?
  1. LP2992IM5-3.0/NOPB
    Texas Instruments
    250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23
    VS

Alternate Parts for LP2992IM5-3.0/NOPB

This table gives cross-reference parts and alternative options found for LP2992IM5-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2992IM5-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2992IM5X-3.0/NOPB Fixed Positive LDO Regulator, 3V, 0.85V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2992IM5-3.0/NOPB vs LP2992IM5X-3.0/NOPB
LP2992IM5X-3.0 Fixed Positive LDO Regulator, 3V, 0.85V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2992IM5-3.0/NOPB vs LP2992IM5X-3.0
LP2992IM5-3.0 Micropower 250 mA Low-Noise Ultra Low-Dropout Regulator 5-SOT-23 Texas Instruments LP2992IM5-3.0/NOPB vs LP2992IM5-3.0
LP2992IM5X-3.0 3V FIXED POSITIVE LDO REGULATOR, 0.85V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP2992IM5-3.0/NOPB vs LP2992IM5X-3.0
LP2992IM5-3.0 IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2992IM5-3.0/NOPB vs LP2992IM5-3.0
LP2992IM5-3.0/NOPB IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2992IM5-3.0/NOPB vs LP2992IM5-3.0/NOPB
Part Number Description Manufacturer Compare
LP2992IM5X-3.0/NOPB Fixed Positive LDO Regulator, 3V, 0.85V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2992IM5-3.0/NOPB vs LP2992IM5X-3.0/NOPB
LP2992IM5-3.0 IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2992IM5-3.0/NOPB vs LP2992IM5-3.0
LP2992IM5-3.0 Micropower 250 mA Low-Noise Ultra Low-Dropout Regulator 5-SOT-23 Texas Instruments LP2992IM5-3.0/NOPB vs LP2992IM5-3.0
LP2992IM5-3.0/NOPB IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2992IM5-3.0/NOPB vs LP2992IM5-3.0/NOPB

Related Parts for LP2992IM5-3.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2992IM5-3.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2992IM5-3.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2992IM5-3.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LP2992IM5-3.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2992IM5-3.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2992IM5-3.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2992IM5-3.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2992IM5-3.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2992IM5-3.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: