Part Details for LP2S-16S-W-Z by Nidec Copal Electronics Corporation
Overview of LP2S-16S-W-Z by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Part Details for LP2S-16S-W-Z
LP2S-16S-W-Z CAD Models
LP2S-16S-W-Z Part Data Attributes
|
LP2S-16S-W-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2S-16S-W-Z
Nidec Copal Electronics Corporation
Pushbutton Switch, SPDT, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | SQUARE BUTTON TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 16 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 16 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |