There are no models available for this part yet.
Overview of LP3-V33K3214 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LP3-V33K3214 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-LP3-V33K3214
|
Mouser Electronics | Pushbutton Switches Vandal Resistant 5A Momentary Action RoHS: Compliant | 0 |
|
$42.8800 / $56.3500 | Order Now | |
Onlinecomponents.com | Vandal Resistant, Sealed, Illuminated, Momentary Action, Stanless Steel, Pushbutton Switch RoHS: Compliant | 0 |
|
$36.0700 / $54.5700 | Buy Now | ||
DISTI #
000000000003486749
|
Sager | Pushbutton Switches Vandal Resistant 5A Momentary Action Min Qty: 4 | 0 |
|
$35.2200 / $53.4500 | Buy Now |
CAD Models for LP3-V33K3214 by OTTO Engineering Inc
Part Data Attributes for LP3-V33K3214 by OTTO Engineering Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Type
|
ROUND DOME TYPE
|
Additional Feature
|
LOW PROFILE
|
Body Height
|
38.76 mm
|
Body Length or Diameter
|
14.3 mm
|
Contact (AC) Max Rating R Load
|
5A@115VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
RED LED
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
11.12 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
IP68
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for LP3-V33K3214
This table gives cross-reference parts and alternative options found for LP3-V33K3214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3-V33K3214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3-V33K2211 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V33K3214 vs LP3-V33K2211 |
LP3-V33K3215 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V33K3214 vs LP3-V33K3215 |
LP3-V33K3212 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V33K3214 vs LP3-V33K3212 |
LP3-V33K2215 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V33K3214 vs LP3-V33K2215 |
LP3-V33K2212 | Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | LP3-V33K3214 vs LP3-V33K2212 |
Related Parts for LP3-V33K3214
-
LP2W-16S-209-ZPushbutton Switches
-
LNJ426W83RAVisible LEDs
-
LM3S2616-IQR50-A0Microcontrollers
-
LP2985IM5-3.0Linear Regulator ICs
-
LNK3202G-TLSwitching Regulator or Controllers
-
LNK6667KOther Analog ICs
-
LMV324IDOperational Amplifiers
-
LP3470IM5X-2.83Power Management Circuits
-
LP22C21T203QSlide Switches