Part Details for LP30 by Altech Corporation
Overview of LP30 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5648
|
Newark | Legend Plate, 30 Mm, |Altech LP30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
LP30-ND
|
DigiKey | LEGENDPLATE 30 MM ON OFF ONE SID Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3000 | Buy Now |
DISTI #
845-LP30
|
Mouser Electronics | Switch Hardware Legend Plate, 30 mm, | 0 |
|
$1.3000 | Order Now |
DISTI #
71756544
|
RS | Legend Plate, 30 mm, | Altech Corp LP30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9500 | RFQ |
|
Future Electronics | Legend Plate, 30 mm, RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.2800 / $1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 72 |
|
$1.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10110678
|
TestEquity LLC | Altech LP30 Legend Plate, 30 mm, ON OFF ONE SIDE PRINT | 0 |
|
$1.9100 | Buy Now |