Filter Your Search
1 - 10 of 6,884 results
|
|
LP307103
Eaton Corporation
|
$1.1984 | Yes | Active | SAFETY APPROVAL: UL 94V-0; THERMOPLASTIC | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 3 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG | |||||||||||||||||||
|
|
LP305526
Cooper Industries
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0; THERMOPLASTIC | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 26 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG | Unknown | |||||||||||||||||||
|
|
LP301425
Cooper Industries
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0; THERMOPLASTIC | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 25 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG | Unknown | |||||||||||||||||||
|
|
LP304222
Eaton Corporation
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0; THERMOPLASTIC | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 22 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG | ||||||||||||||||||||
|
|
LP302326
Cooper Industries
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0; THERMOPLASTIC | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 26 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG | Unknown | |||||||||||||||||||
|
|
LP307F22IBT
CTS Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||||||||||||||
|
|
LP307FY5CLT
CTS Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||||||||||||||
|
|
LP307F3YIJT
CTS Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||||||||||||||
|
|
LP307FY2CKT
CTS Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 8 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||||||||||||||
|
|
LP301227
Eaton Corporation
|
Check for Price | Active | SAFETY APPROVAL: UL 94V-0; THERMOPLASTIC | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 27 | 30 A | 150 V | CSA; CE; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 12 AWG |