-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP38500TS-ADJ/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6472 In Stock |
|
$1.2300 | Buy Now |
DISTI #
LP38500TS-ADJ/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
112 In Stock |
|
$1.1108 / $2.5200 | Buy Now |
DISTI #
926-38500TS-ADJ/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A FlexCap LDO Family In LLP RoHS: Compliant | 181 |
|
$1.1100 / $2.5200 | Buy Now |
|
Rochester Electronics | LP38500-ADJ 1.5A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs RoHS: Not Compliant Status: Active Min Qty: 1 | 6472 |
|
$1.0500 / $1.2300 | Buy Now |
|
Ameya Holding Limited | TO-263//1.5A FLEXCAP LDO FAMILY IN LLP | 26058 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38500TS-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38500TS-ADJ/NOPB
Texas Instruments
1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LP38500TS-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38500TS-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38502TSX-ADJ/NOPB | 1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38500TS-ADJ/NOPB vs LP38502TSX-ADJ/NOPB |
LP38500ASD-ADJ/NOPB | 1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON | Texas Instruments | LP38500TS-ADJ/NOPB vs LP38500ASD-ADJ/NOPB |
LP38500ASDX-ADJ | 0.6 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LP38500TS-ADJ/NOPB vs LP38500ASDX-ADJ |
LP38500ATJ-ADJ | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38500TS-ADJ/NOPB vs LP38500ATJ-ADJ |
LP38502ATJ-ADJ | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38500TS-ADJ/NOPB vs LP38502ATJ-ADJ |
LP38502TSX-ADJ | 0.6 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.375V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | LP38500TS-ADJ/NOPB vs LP38502TSX-ADJ |
LP38500SDE-ADJ/NOPB | 1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON | Texas Instruments | LP38500TS-ADJ/NOPB vs LP38500SDE-ADJ/NOPB |
LP38502ATJ-ADJ/NOPB | 1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125 | Texas Instruments | LP38500TS-ADJ/NOPB vs LP38502ATJ-ADJ/NOPB |
LP38502SDE-ADJ/NOPB | 1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON | Texas Instruments | LP38500TS-ADJ/NOPB vs LP38502SDE-ADJ/NOPB |
LP38502SDX-ADJ/NOPB | 1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125 | Texas Instruments | LP38500TS-ADJ/NOPB vs LP38502SDX-ADJ/NOPB |