Part Details for LP38501TSX-ADJ/NOPB by Texas Instruments
Overview of LP38501TSX-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38501TSX-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7423
|
Newark | Ldo, Adj, 0.6V-5V, 3A, To-263-5, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:600Mv, Adjustable Output Voltage Max:5V, Output Current:3A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP38501TSX-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5200 / $3.1300 | Buy Now |
DISTI #
LP38501TSX-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1786 In Stock |
|
$1.6806 / $3.4800 | Buy Now |
DISTI #
926-LP38501TSXADJNPB
|
Mouser Electronics | LDO Voltage Regulators 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 RoHS: Compliant | 555 |
|
$1.7400 / $3.4800 | Buy Now |
|
Bristol Electronics | 4037 |
|
RFQ | ||
|
Bristol Electronics | 511 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG LDO ADJ 3A TO263-5 | 18000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 6250 |
|
RFQ | |
|
Sense Electronic Company Limited | TO263-5 | 500 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 3A TO263-5 | 8889 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for LP38501TSX-ADJ/NOPB
LP38501TSX-ADJ/NOPB CAD Models
LP38501TSX-ADJ/NOPB Part Data Attributes
|
LP38501TSX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38501TSX-ADJ/NOPB
Texas Instruments
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.665 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.64 mm |
Alternate Parts for LP38501TSX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP38501TSX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38501TSX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38501TS-ADJ | 0.6 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | LP38501TSX-ADJ/NOPB vs LP38501TS-ADJ |
LP38501TSX-ADJ | 0.6 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | LP38501TSX-ADJ/NOPB vs LP38501TSX-ADJ |
LP38501TS-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38501TSX-ADJ/NOPB vs LP38501TS-ADJ/NOPB |