Power Circuits
LP38513T-1.8/NOPB
Description: 3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-TO-220 -40 to 125

Overview of LP38513T-1.8/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP38513T-1.8/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-39800-5-ND
DigiKey IC REG LINEAR 1.8V 3A TO220-5 Min Qty: 270 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 270 $2.9220
$2.9220 Buy Now
DISTI # 926-LP38513T18NOPB
Mouser Electronics LDO Voltage Regulators 3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-TO-220 -40 to 125 RoHS: Compliant 0
  • 270 $3.5500
  • 540 $3.3800
  • 1,080 $3.2600
$3.2600 / $3.5500 Order Now
Rochester Electronics LP38513 3A Fast Response Ultra Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 11205
  • 1 $2.7700
  • 25 $2.7200
  • 100 $2.6000
  • 500 $2.4900
  • 1,000 $2.3600
$2.3600 / $2.7700 Buy Now
DISTI # LP38513T-1.8/NOPB
TME IC: voltage regulator, LDO,fixed, 1.8V, 3A, TO220-5, THT, tube, ±2% Min Qty: 1 0
  • 1 $3.1900
  • 3 $2.8700
  • 10 $2.5400
  • 45 $2.2800
$2.2800 / $3.1900 RFQ

CAD Models for LP38513T-1.8/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP38513T-1.8/NOPB by Texas Instruments

LP38513T-1.8/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TO-220, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.425 V
Dropout Voltage1-Nom
0.425 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.25 V
JESD-30 Code
R-XZFM-T5
JESD-609 Code
e3
Length
14.986 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
1.8468 V
Output Voltage1-Min
1.7262 V
Output Voltage1-Nom
1.8 V
Package Body Material
UNSPECIFIED
Package Code
ZFM
Package Equivalence Code
ZIP5,.15,.17,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
TUBE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
20.92 mm
Surface Mount
NO
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.702 mm
Terminal Position
ZIG-ZAG
Voltage Tolerance-Max
2.6%
Width
10.16 mm
Want to compare parts?
  1. LP38513T-1.8/NOPB
    Texas Instruments
    3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-TO-220 -40 to 125
    VS

Alternate Parts for LP38513T-1.8/NOPB

This table gives cross-reference parts and alternative options found for LP38513T-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38513T-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP38513T-1.8 1.8V FIXED POSITIVE LDO REGULATOR, 0.425V DROPOUT, ZFM5, TO-220, 5 PIN Texas Instruments LP38513T-1.8/NOPB vs LP38513T-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP38513T-1.8/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP38513T-1.8/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP38513T-1.8/NOPB would you like to use for your alert(s)?
  • Please alert me when LP38513T-1.8/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP38513T-1.8/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP38513T-1.8/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP38513T-1.8/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP38513T-1.8/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP38513T-1.8/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: