-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, adjustable ultra-low-dropout voltage regulator with low-noise & enable 5-TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38513TJ-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 3A TO263 THIN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1376 In Stock |
|
$2.1493 / $4.2800 | Buy Now |
DISTI #
926-LP38513TJADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3A Fast-Trans Adj LDO Linear Vtg Reg RoHS: Compliant | 1593 |
|
$2.1300 / $4.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 137 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | 0.5 V-4.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.47 V DROPOUT, PSSO5 | 109 |
|
$2.1000 / $4.5000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 3A 5PFM | 23504 |
|
RFQ | |
|
Win Source Electronics | IC REG LIN POS ADJ 3A TO263-5 | 23356 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38513TJ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38513TJ-ADJ/NOPB
Texas Instruments
3-A, adjustable ultra-low-dropout voltage regulator with low-noise & enable 5-TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.47 V | |
Dropout Voltage1-Nom | 0.47 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.06 | |
Load Regulation-Max(%) | 0.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.85 mm |