-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 7-V, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2040
|
Newark | Ic, Adj Ldo Volt Reg, 3A, To-263-5, Prim, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3856ES-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2600 / $10.3700 | Buy Now |
DISTI #
LP3856ES-ADJ/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8 In Stock |
|
$5.0395 / $8.8800 | Buy Now |
DISTI #
926-3856ES-ADJ/NOPB
|
Mouser Electronics | LDO Voltage Regulators 3A Low Dropout Reg RoHS: Compliant | 237 |
|
$4.9100 / $8.8800 | Buy Now |
|
Rochester Electronics | LP3856-ADJ 3A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 865 |
|
$4.5800 / $5.3900 | Buy Now |
DISTI #
LP3856ES-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.8÷5V, 3A, TO263-5, SMD Min Qty: 1 | 254 |
|
$6.8300 / $10.6300 | Buy Now |
|
Ameya Holding Limited | LP3856ES-ADJ/NOPB , LDO 电压调节器, 可调整的输出, 3A, 2.5 → 7 V输入, 6针 TO-263封装 | 7452 |
|
RFQ | |
DISTI #
3122223
|
element14 Asia-Pacific | IC, ADJ LDO VOLT REG, 3A, TO-263-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3590 / $9.5112 | Buy Now |
DISTI #
3122223
|
Farnell | IC, ADJ LDO VOLT REG, 3A, TO-263-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$9.1622 / $9.6803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3856ES-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3856ES-ADJ/NOPB
Texas Instruments
3-A, 7-V, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.39 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.013 | |
Load Regulation-Max(%) | 0.14% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LP3856ES-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3856ES-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3856ES-ADJ | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3856ES-ADJ/NOPB vs LP3856ES-ADJ |
LP3856ESX-ADJ/NOPB | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3856ES-ADJ/NOPB vs LP3856ESX-ADJ/NOPB |
LP3856ESX-ADJ | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3856ES-ADJ/NOPB vs LP3856ESX-ADJ |