Part Details for LP3856ESX-ADJ/NOPB by Texas Instruments
Overview of LP3856ESX-ADJ/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3856ESX-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3856ESX-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
151 In Stock |
|
$2.8209 / $7.4000 | Buy Now |
DISTI #
926-LP3856ESXADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3-A, 7-V, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 RoHS: Compliant | 772 |
|
$2.8200 / $6.1300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 3A DDPAK | 14188 |
|
RFQ |
Part Details for LP3856ESX-ADJ/NOPB
LP3856ESX-ADJ/NOPB CAD Models
LP3856ESX-ADJ/NOPB Part Data Attributes
|
LP3856ESX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3856ESX-ADJ/NOPB
Texas Instruments
3-A, 7-V, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.39 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.013 | |
Load Regulation-Max(%) | 0.14% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 8.635 mm |
Alternate Parts for LP3856ESX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP3856ESX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3856ESX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3856ES-ADJ | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3856ESX-ADJ/NOPB vs LP3856ES-ADJ |
LP3856ESX-ADJ/NOPB | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3856ESX-ADJ/NOPB vs LP3856ESX-ADJ/NOPB |
LP3856ES-ADJ/NOPB | 3-A, 7-V, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3856ESX-ADJ/NOPB vs LP3856ES-ADJ/NOPB |
LP3856ESX-ADJ | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3856ESX-ADJ/NOPB vs LP3856ESX-ADJ |