-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4308
|
Newark | Ldo, Fixed, 2.5V, 1A, To-252-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LP38690DT-2.5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$2.0700 / $2.8500 | Buy Now |
DISTI #
LP38690DT-2.5/NOPB-ND
|
DigiKey | IC REG LINEAR 2.5V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
79 In Stock |
|
$0.9992 / $2.2700 | Buy Now |
DISTI #
926-38690DT-2.5/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A LDO CMOS Linear Reg RoHS: Compliant | 237 |
|
$1.1400 / $2.9300 | Buy Now |
|
Bristol Electronics | 1565 |
|
RFQ | ||
|
Ameya Holding Limited | LP38690DT-2.5/NOPB , LDO 电压调节器, 1A, 2.5 V输出 ±2.5%, 2.7 → 10 V输入, 3针 TO-252封装 | 30400 |
|
RFQ | |
DISTI #
3122225
|
element14 Asia-Pacific | LDO, FIXED, 2.5V, 1A, TO-252-3 RoHS: Compliant Min Qty: 1 Container: Each | 232 |
|
$2.1377 / $2.4483 | Buy Now |
DISTI #
3122225
|
Farnell | LDO, FIXED, 2.5V, 1A, TO-252-3 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 232 |
|
$2.2914 / $2.5809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38690DT-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38690DT-2.5/NOPB
Texas Instruments
1-A, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.0175% | |
Load Regulation-Max | 0.12487% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.625 V | |
Output Voltage1-Min | 2.375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LP38690DT-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38690DT-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38690DT-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38690DT-2.5/NOPB vs LP38690DT-2.5/NOPB |
LP38690DT-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | LP38690DT-2.5/NOPB vs LP38690DT-2.5 |