Power Circuits
LP38690DTX-5.0/NOPB
Description: 1-A, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125

Overview of LP38690DTX-5.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP38690DTX-5.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LP38690DTX-5.0/NOPBCT-ND
DigiKey IC REG LINEAR 5V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7511
In Stock
  • 1 $2.0200
  • 10 $1.4370
  • 25 $1.2912
  • 100 $1.1303
  • 250 $1.0536
  • 500 $1.0073
  • 1,000 $0.9692
  • 2,500 $0.9289
  • 5,000 $0.9047
  • 7,500 $0.8925
$0.8925 / $2.0200 Buy Now
DISTI # 926-LP38690DTX50NOPB
Mouser Electronics LDO Voltage Regulators 1A LDO CMOS Linear Regs Stable RoHS: Compliant 3212
  • 1 $1.0500
  • 100 $0.8980
  • 250 $0.8370
  • 2,500 $0.8290
  • 5,000 $0.8220
$0.8220 / $1.0500 Buy Now
Bristol Electronics   1412
RFQ
DISTI # LP38690DTX-5.0NOPB
TME IC: voltage regulator, LDO,fixed, 5V, 1A, TO252, SMD, reel,tape Min Qty: 1 242
  • 1 $2.1200
  • 5 $1.9800
  • 25 $1.8300
  • 100 $1.6700
  • 250 $1.4300
  • 1,000 $1.3200
$1.3200 / $2.1200 Buy Now
Ameya Holding Limited IC REG LDO 5V 1A TO252-3 2500
RFQ
DISTI # SMC-LP38690DTX-5.0/NOPB
Sensible Micro Corporation 55Db@(120Hz) 1A Null 5V Positive 10V To2523 Linear Technology RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 59
  • 100 $0.6435
  • 500 $0.6270
  • 1,000 $0.5940
$0.5940 / $0.6435 RFQ
DISTI # C1S523900632288
Chip1Stop LDO Regulator Pos 5V 1A 3-Pin(2+Tab) PFM T/R RoHS: Compliant pbFree: Yes 2500
  • 2,500 $0.8020
$0.8020 Buy Now
DISTI # C1S523900577945
Chip1Stop LDO Regulator Pos 5V 1A 3-Pin(2+Tab) PFM T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2495
  • 1 $0.7820
  • 10 $0.7790
  • 50 $0.7770
  • 100 $0.7750
  • 200 $0.7610
  • 500 $0.7600
  • 1,000 $0.7580
  • 2,000 $0.7540
$0.7540 / $0.7820 Buy Now
LCSC 55dB(120Hz) 1A Fixed 5V Positive electrode 10V TO-252-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 62
  • 1 $1.9889
  • 10 $1.7592
  • 30 $1.6160
  • 100 $1.4681
  • 500 $1.1109
  • 1,000 $1.0810
$1.0810 / $1.9889 Buy Now

CAD Models for LP38690DTX-5.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP38690DTX-5.0/NOPB by Texas Instruments

LP38690DTX-5.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-252
Package Description
GREEN, TO-252, 3 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.8 V
Dropout Voltage1-Nom
0.45 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.58 mm
Line Regulation-Max
0.0225%
Load Regulation-Max
0.24975%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.55 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.285 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
Width
6.1 mm
Want to compare parts?
  1. LP38690DTX-5.0/NOPB
    Texas Instruments
    1-A, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
    VS

Alternate Parts for LP38690DTX-5.0/NOPB

This table gives cross-reference parts and alternative options found for LP38690DTX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38690DTX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP38690DTX-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38690DTX-5.0/NOPB vs LP38690DTX-5.0
Part Number Description Manufacturer Compare
LP38690DTX-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38690DTX-5.0/NOPB vs LP38690DTX-5.0
LP8340IDTX-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38690DTX-5.0/NOPB vs LP8340IDTX-5.0
LP8340IDT-5.0/NOPB 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO2, DPAK-3 Texas Instruments LP38690DTX-5.0/NOPB vs LP8340IDT-5.0/NOPB

Related Parts for LP38690DTX-5.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP38690DTX-5.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP38690DTX-5.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP38690DTX-5.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LP38690DTX-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP38690DTX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP38690DTX-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP38690DTX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP38690DTX-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP38690DTX-5.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: