Power Circuits
LP38690SDX-ADJ/NOPB
Description: 1-A, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125

Overview of LP38690SDX-ADJ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LP38690SDX-ADJ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LP38690SDX-ADJ/NOPBCT-ND
DigiKey IC REG LINEAR POS ADJ 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2895
In Stock
  • 1 $1.6200
  • 10 $1.1420
  • 25 $1.0228
  • 100 $0.8915
  • 250 $0.8288
  • 500 $0.7910
  • 1,000 $0.7599
  • 4,500 $0.7099
  • 9,000 $0.6931
  • 13,500 $0.6847
$0.6847 / $1.6200 Buy Now
DISTI # 926-LP38690SDXADJNPB
Mouser Electronics LDO Voltage Regulators 1-A, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125 RoHS: Compliant 8990
  • 1 $1.5000
  • 10 $1.2800
  • 100 $1.0900
  • 250 $1.0200
  • 500 $0.8900
  • 1,000 $0.7380
  • 2,500 $0.7090
  • 4,500 $0.6380
  • 9,000 $0.6300
$0.6300 / $1.5000 Buy Now

CAD Models for LP38690SDX-ADJ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP38690SDX-ADJ/NOPB by Texas Instruments

LP38690SDX-ADJ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, LLP-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.45 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max (%/V)
0.1
Load Regulation-Max(%)
5%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
9 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.13,38
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.5%
Width
3 mm
Want to compare parts?
  1. LP38690SDX-ADJ/NOPB
    Texas Instruments
    1-A, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125
    VS

Alternate Parts for LP38690SDX-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LP38690SDX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38690SDX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP38690SDX-ADJ 1.25 V-9V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6 Texas Instruments LP38690SDX-ADJ/NOPB vs LP38690SDX-ADJ
Part Number Description Manufacturer Compare
LP38692SD-ADJ IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP38690SDX-ADJ/NOPB vs LP38692SD-ADJ
LP8340CLDX-ADJ/NOPB ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6 Texas Instruments LP38690SDX-ADJ/NOPB vs LP8340CLDX-ADJ/NOPB
LP38692SD-ADJ/NOPB IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP38690SDX-ADJ/NOPB vs LP38692SD-ADJ/NOPB
LP8340ILD-ADJ/NOPB ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6 Texas Instruments LP38690SDX-ADJ/NOPB vs LP8340ILD-ADJ/NOPB
LP8340ILDX-ADJ/NOPB IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP38690SDX-ADJ/NOPB vs LP8340ILDX-ADJ/NOPB
LP38690SDX-ADJ IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP38690SDX-ADJ/NOPB vs LP38690SDX-ADJ
LP8340CLD-ADJ/NOPB ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6 Texas Instruments LP38690SDX-ADJ/NOPB vs LP8340CLD-ADJ/NOPB
LP38692SD-ADJ/NOPB 1-A, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments LP38690SDX-ADJ/NOPB vs LP38692SD-ADJ/NOPB
LP38690SD-ADJ 1A Low Dropout CMOS Linear Regulators with Adjustable Output Stable with Ceramic Output Capacitors 6-WSON -40 to 125 Texas Instruments LP38690SDX-ADJ/NOPB vs LP38690SD-ADJ
LP38692SDX-ADJ IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, LLP-6, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP38690SDX-ADJ/NOPB vs LP38692SDX-ADJ

Related Parts for LP38690SDX-ADJ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP38690SDX-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP38690SDX-ADJ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP38690SDX-ADJ/NOPB would you like to use for your alert(s)?
  • Please alert me when LP38690SDX-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP38690SDX-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP38690SDX-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP38690SDX-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP38690SDX-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP38690SDX-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: