Datasheets
LP38691DT-5.0 by:

IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator

Part Details for LP38691DT-5.0 by National Semiconductor Corporation

Overview of LP38691DT-5.0 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LP38691DT-5.0

Part # Distributor Description Stock Price Buy
Rochester Electronics LP38691 - Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PSSO2 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 112
  • 1 $0.8645
  • 25 $0.8472
  • 100 $0.8126
  • 500 $0.7781
  • 1,000 $0.7348
$0.7348 / $0.8645 Buy Now

Part Details for LP38691DT-5.0

LP38691DT-5.0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP38691DT-5.0 Part Data Attributes

LP38691DT-5.0 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LP38691DT-5.0 National Semiconductor Corporation IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TO-252, 3 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.45 V
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 10 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Length 6.58 mm
Line Regulation-Max 0.0225%
Load Regulation-Max 0.12475%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 2.285 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 4%
Width 6.1 mm

Alternate Parts for LP38691DT-5.0

This table gives cross-reference parts and alternative options found for LP38691DT-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38691DT-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP38691DT-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38691DT-5.0 vs LP38691DT-5.0/NOPB
Part Number Description Manufacturer Compare
LP8345IDT-5.0/NOPB 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO2, DPAK-3 Texas Instruments LP38691DT-5.0 vs LP8345IDT-5.0/NOPB
LP8345CDT-5.0/NOPB Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PSSO2 National Semiconductor Corporation LP38691DT-5.0 vs LP8345CDT-5.0/NOPB
LP8345IDTX-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator Texas Instruments LP38691DT-5.0 vs LP8345IDTX-5.0/NOPB
LP38691DTX-5.0/NOPB 500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125 Texas Instruments LP38691DT-5.0 vs LP38691DTX-5.0/NOPB
LP38691DTX-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38691DT-5.0 vs LP38691DTX-5.0/NOPB
LP8345CDTX-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator Texas Instruments LP38691DT-5.0 vs LP8345CDTX-5.0/NOPB
LP38691DTX-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38691DT-5.0 vs LP38691DTX-5.0
LP38691DT-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38691DT-5.0 vs LP38691DT-5.0/NOPB

LP38691DT-5.0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP38691DT-5.0 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP38691DT-5.0 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LP38691DT-5.0 would you like to use for your alert(s)?
  • Please alert me when LP38691DT-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP38691DT-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP38691DT-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP38691DT-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP38691DT-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP38691DT-5.0 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: