There are no models available for this part yet.
Overview of LP38692MP-ADJ/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LP38692MP-ADJ/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1004 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 3 | 119 |
|
$1.1250 / $1.8000 | Buy Now | ||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 9V MAX, CMOS, PDSO5 | 800 |
|
$0.9765 / $2.3672 | Buy Now | ||
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 9V MAX, CMOS, PDSO5 | 95 |
|
$0.9000 / $2.4000 | Buy Now | ||
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 9V MAX, CMOS, PDSO5 | 8 |
|
$1.4560 / $1.8200 | Buy Now |
CAD Models for LP38692MP-ADJ/NOPB by National Semiconductor Corporation
Part Data Attributes for LP38692MP-ADJ/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-223, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
0.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Line Regulation-Max (%/V)
|
0.1
|
Load Regulation-Max(%)
|
5%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
9 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223-5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.56 mm
|
Alternate Parts for LP38692MP-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP38692MP-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38692MP-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38692MP-ADJ | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38692MP-ADJ/NOPB vs LP38692MP-ADJ |
Related Parts for LP38692MP-ADJ/NOPB
-
LM2940CT-12/NOPBLinear Regulator ICs
-
PIC16F1829-I/SSMicrocontrollers
-
LM22676MRE-ADJ/NOPBSwitching Regulator or Controllers
-
S-8252AAO-M6T1UPower Management Circuits
-
TLV2462CDGKROperational Amplifiers
-
APXE4R0ARA271MF61GFixed Capacitors
-
P82B96DRLine Driver or Receivers
-
XC4VLX60-10FFG668IField Programmable Gate Arrays
-
SI2323DS-T1-GE3Small Signal Field-Effect Transistors