There are no models available for this part yet.
Overview of LP38788SD-ADJ/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LP38788SD-ADJ/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LP38788SD-ADJ/NOPB-ND
|
DigiKey | IC REG LINEAR ADJ 800MA 12WSON Min Qty: 66 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2770 In Stock |
|
$4.5800 | Buy Now | |
DISTI #
LP38788SD-ADJ/NOPB-ND
|
DigiKey | IC REG LINEAR ADJ 800MA 12WSON Min Qty: 66 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3826 / $4.4939 | Buy Now | |
DISTI #
595-LP38788SD-ADJNPB
|
Mouser Electronics | LDO Voltage Regulators Linear Vltg Reg IC RoHS: Compliant | 0 |
|
$4.3000 | Order Now | |
Rochester Electronics | IC REG LDO 800MA ADJ VOLT 12WQFN RoHS: Compliant Status: Active Min Qty: 1 | 2769 |
|
$3.9300 / $4.6200 | Buy Now |
CAD Models for LP38788SD-ADJ/NOPB by Texas Instruments
Part Data Attributes for LP38788SD-ADJ/NOPB by Texas Instruments
LP38788SD-ADJ/NOPB
Texas Instruments
|
|
---|---|
Samacsys Manufacturer
|
Texas Instruments
|
Want to compare parts?
-
LP38788SD-ADJ/NOPBTexas InstrumentsVS
-