Part Details for LP38788SDE-ADJ/NOPB by Texas Instruments
Overview of LP38788SDE-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LP38788SDE-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP38788SDE-ADJ/NOPB-ND
|
DigiKey | IC REG LDO 800MA ADJ VOLT 12WQFN Min Qty: 66 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6590 In Stock |
|
$4.5800 | Buy Now |
DISTI #
595-LP38788SDEADJNPB
|
Mouser Electronics | LDO Voltage Regulators Linear Vltg Reg IC RoHS: Compliant | 0 |
|
$4.3200 / $5.0200 | Order Now |
|
Rochester Electronics | IC REG LDO 800MA ADJ VOLT 12WQFN RoHS: Compliant Status: Active Min Qty: 1 | 6590 |
|
$3.9300 / $4.6200 | Buy Now |
Part Details for LP38788SDE-ADJ/NOPB
LP38788SDE-ADJ/NOPB CAD Models
LP38788SDE-ADJ/NOPB Part Data Attributes
|
LP38788SDE-ADJ/NOPB
Texas Instruments
Buy Now
|
Compare Parts:
LP38788SDE-ADJ/NOPB
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |