Part Details for LP3878MRADJNOPB by National Semiconductor Corporation
Overview of LP3878MRADJNOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3878MR-ADJ/NOPB | Texas Instruments | Micropower 800mA Low Noise ''Ceramic Stable'' Adjustable Voltage Regulator for 1V to 5V App. 8-SO PowerPAD -40 to 125 |