Part Details for LP3878SD- ADJ by N/A
Overview of LP3878SD- ADJ by N/A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3878SDX-ADJ/NOPB | Texas Instruments | Micropower 800mA Low Noise ''Ceramic Stable'' Adjustable Voltage Regulator for 1V to 5V App. 8-WSON -40 to 125 | |
LP3878SD-ADJ/NOPB | Texas Instruments | Micropower 800mA Low Noise ''Ceramic Stable'' Adjustable Voltage Regulator for 1V to 5V App. 8-WSON -40 to 125 | |
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for LP3878SD- ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 131 |
|
RFQ |