-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K6515
|
Newark | Adjustable Linear Regulator 1V To 5.5V Llp-8, Output Type:Adjustable, Output Voltage Min:1V, Output Voltage Max:5.5V, Input Voltage Min:2.5V, Input Voltage Max:16V, Product Range:-, Output Current Max:800Ma, Ic Case/Package:Llp Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3878SD-ADJ/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
LP3878SD-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 800MA 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
443 In Stock |
|
$1.2198 / $2.7700 | Buy Now |
DISTI #
926-3878SD-ADJ/NOPB
|
Mouser Electronics | LDO Voltage Regulators Micropower 800mA Low Noise Adj Vltg Reg RoHS: Compliant | 10680 |
|
$1.2500 / $2.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 342 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 1 V-5.5 V ADJUSTABLE POSITIVE REGULATOR, PDSO8 | 273 |
|
$1.0400 / $3.2000 | Buy Now |
|
Quest Components | 1 V-5.5 V ADJUSTABLE POSITIVE REGULATOR, PDSO8 | 57 |
|
$1.8975 / $3.4500 | Buy Now |
|
Ameya Holding Limited | LP3878 Series 2.5 - 16 V 800 mA 1 V - 5.5 Vo LDO Voltage Regulator -WSON-8 | 6 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.8A 8WSON | 120011 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3878SD-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3878SD-ADJ/NOPB
Texas Instruments
800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.475 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.11% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LP3878SD-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3878SD-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3878SD-ADJ | 1 V-5.5V ADJUSTABLE POSITIVE REGULATOR, PDSO8, LLP-8 | Texas Instruments | LP3878SD-ADJ/NOPB vs LP3878SD-ADJ |
LP3878SDX-ADJ/NOPB | 800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-WSON -40 to 125 | Texas Instruments | LP3878SD-ADJ/NOPB vs LP3878SDX-ADJ/NOPB |