Datasheets
LP3878SDX-ADJ/NOPB by:

800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-WSON -40 to 125

Part Details for LP3878SDX-ADJ/NOPB by Texas Instruments

Overview of LP3878SDX-ADJ/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LP3878SDX-ADJ/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-48604-1-ND
DigiKey IC REG LIN POS ADJ 800MA 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4989
In Stock
  • 1 $2.8100
  • 10 $2.5240
  • 25 $2.3860
  • 100 $2.0680
  • 250 $1.9619
  • 500 $1.7604
  • 1,000 $1.4847
  • 4,500 $1.4105
$1.4105 / $2.8100 Buy Now
DISTI # 926-LP3878SDXADJNOPB
Mouser Electronics LDO Voltage Regulators 800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-WSON -40 to 125 RoHS: Compliant 3551
  • 1 $2.8000
  • 10 $2.5200
  • 100 $2.0600
  • 250 $1.9600
  • 500 $1.7600
  • 1,000 $1.4800
  • 2,500 $1.4100
  • 4,500 $1.3500
$1.3500 / $2.8000 Buy Now
Bristol Electronics   Min Qty: 3 30
  • 3 $2.4640
  • 12 $1.6016
$1.6016 / $2.4640 Buy Now
Quest Components REGULATOR, 1 OUTPUT, BIPOLAR, PDSO8 24
  • 1 $3.3000
  • 4 $2.2000
  • 12 $1.6500
$1.6500 / $3.3000 Buy Now
Ameya Holding Limited IC REG LDO ADJ 0.8A 8WSON 3887
RFQ
Win Source Electronics IC REG LDO ADJ 0.8A 8WSON 77900
  • 16 $3.2020
  • 39 $2.6270
  • 59 $2.5450
  • 82 $2.4630
  • 105 $2.3810
  • 141 $2.1350
$2.1350 / $3.2020 Buy Now

Part Details for LP3878SDX-ADJ/NOPB

LP3878SDX-ADJ/NOPB CAD Models

LP3878SDX-ADJ/NOPB Part Data Attributes

LP3878SDX-ADJ/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LP3878SDX-ADJ/NOPB Texas Instruments 800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-WSON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.475 V
Input Voltage-Max 16 V
Input Voltage-Min 2.5 V
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 4 mm
Line Regulation-Max (%/V) 0.032
Moisture Sensitivity Level 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.15,32
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 0.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 4 mm

Alternate Parts for LP3878SDX-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LP3878SDX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3878SDX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP3878SD-ADJ/NOPB 800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-WSON -40 to 125 Texas Instruments LP3878SDX-ADJ/NOPB vs LP3878SD-ADJ/NOPB
Part Number Description Manufacturer Compare
LP3878SDX-ADJ IC VREG 1 V-5.5 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, LLP-8, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LP3878SDX-ADJ/NOPB vs LP3878SDX-ADJ
LP3878SD-ADJ IC VREG 1 V-5.5 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, LLP-8, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LP3878SDX-ADJ/NOPB vs LP3878SD-ADJ
LP3878SD-ADJ/NOPB 800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-WSON -40 to 125 Texas Instruments LP3878SDX-ADJ/NOPB vs LP3878SD-ADJ/NOPB

LP3878SDX-ADJ/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3878SDX-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3878SDX-ADJ/NOPB by Texas Instruments

  • Please alert me when LP3878SDX-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP3878SDX-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3878SDX-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP3878SDX-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3878SDX-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3878SDX-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: