Part Details for LP3878SDX-ADJ by National Semiconductor Corporation
Overview of LP3878SDX-ADJ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LP3878SDX-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 V-5.5 V ADJUSTABLE POSITIVE REGULATOR, PDSO8 | 5 |
|
$2.1000 / $3.1500 | Buy Now |
|
Win Source Electronics | Micropower 800mA Low Noise(Ceramic Stable) Adjustable Voltage Regulator for 1V to 5V Applications | 38900 |
|
$2.1350 / $3.2020 | Buy Now |
Part Details for LP3878SDX-ADJ
LP3878SDX-ADJ CAD Models
LP3878SDX-ADJ Part Data Attributes
|
LP3878SDX-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3878SDX-ADJ
National Semiconductor Corporation
IC VREG 1 V-5.5 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, LLP-8, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.475 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.032 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LP3878SDX-ADJ
This table gives cross-reference parts and alternative options found for LP3878SDX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3878SDX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3878SD-ADJ/NOPB | IC VREG 1 V-5.5 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, LLP-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3878SDX-ADJ vs LP3878SD-ADJ/NOPB |
LP3878SD-ADJ | IC VREG 1 V-5.5 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, LLP-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LP3878SDX-ADJ vs LP3878SD-ADJ |