-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, 20-V, low-noise, high-PSRR, adjustable low-dropout voltage regulator with enable 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3755
|
Newark | Ic, Ldo Volt Reg, 0.8A, 20V, 12Wson, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:20V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:11.8V, Output Current:800Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS LP38798SDE-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0300 / $4.8400 | Buy Now |
DISTI #
296-36225-1-ND
|
DigiKey | IC REG LIN POS ADJ 800MA 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3512 In Stock |
|
$2.1113 / $4.2600 | Buy Now |
DISTI #
595-LP38798SDEADJNPB
|
Mouser Electronics | LDO Voltage Regulators 800mA Ultra-Lo Noise Hi PSRR LDO RoHS: Compliant | 22120 |
|
$2.0200 / $4.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 69 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 192 |
|
$2.9896 / $4.8480 | Buy Now | |
|
Quest Components | 55 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Ameya Holding Limited | IC REG LDO ADJ 0.8A 12WSON | 144 |
|
RFQ | |
DISTI #
C1S746203379371
|
Chip1Stop | LDO Regulator Pos 1.2V to 19.8V 0.8A 12-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 255 |
|
$2.4200 / $3.8200 | Buy Now |
|
LCSC | 800mA 60dB(1kHz) Adjustable 1.2V19.8V Positive electrode 20V WSON-12(4x4) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 45 |
|
$2.2834 / $3.3707 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.8A 12WSON / LDO Regulator Pos 1.2V to 19.8V 0.8A 12-Pin WSON EP T/R | 49128 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38798SDE-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38798SDE-ADJ/NOPB
Texas Instruments
800-mA, 20-V, low-noise, high-PSRR, adjustable low-dropout voltage regulator with enable 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC12,.16,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 19.8 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LP38798SDE-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38798SDE-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38798SDX-ADJ/NOPB | 800-mA, 20-V, low-noise, high-PSRR, adjustable low-dropout voltage regulator with enable 12-WSON -40 to 125 | Texas Instruments | LP38798SDE-ADJ/NOPB vs LP38798SDX-ADJ/NOPB |
LP38798SD-ADJ/NOPB | 800-mA, 20-V, low-noise, high-PSRR, adjustable low-dropout voltage regulator with enable 12-WSON -40 to 125 | Texas Instruments | LP38798SDE-ADJ/NOPB vs LP38798SD-ADJ/NOPB |