Part Details for LP38842MRADJ by National Semiconductor Corporation
Overview of LP38842MRADJ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38842MRADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.5 AMP ULTRA LOW DROPOUT ADJUSTABLE LINEAR REGULATOR STABLE WITH CERAMIC OUTPUT CAPACITORS Adjustable Positive LDO Regulator, 0.56V Min, 1.5V Max, 0.315V Dropout, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ |