There are no models available for this part yet.
Overview of LP38852SX-ADJ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38852SX-ADJ/NOPB | Texas Instruments | 1.5A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start 7-DDPAK/TO-263 -40 to 125 | |
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 |
CAD Models for LP38852SX-ADJ by National Semiconductor Corporation
Part Data Attributes for LP38852SX-ADJ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-263, 7 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.18 V
|
Dropout Voltage1-Nom
|
0.13 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e0
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
1.8 V
|
Output Voltage1-Min
|
0.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP7H,.55,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.64 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.64 mm
|
Alternate Parts for LP38852SX-ADJ
This table gives cross-reference parts and alternative options found for LP38852SX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38852SX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38852S-ADJ | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.18 V DROPOUT, PSSO7, TO-263, 7 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38852SX-ADJ vs LP38852S-ADJ |
LP38852SX-ADJ/NOPB | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.18 V DROPOUT, PSSO7, TO-263, 7 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38852SX-ADJ vs LP38852SX-ADJ/NOPB |
Related Parts for LP38852SX-ADJ
-
LP38852S-ADJLinear Regulator ICs
-
LTC1148LCS-3.3Switching Regulator or Controllers
-
LTC1647-1CS8Power Management Circuits
-
LT1126CS8Operational Amplifiers
-
LTC1411IGAnalog to Digital Converters
-
LTC1688CSLine Driver or Receivers
-
LTC1668IGDigital to Analog Converters
-
474818Headers and Edge Type Connectors
-
LT1460CCMS8-10Voltage References