Part Details for LP38853MR-ADJ by National Semiconductor Corporation
Overview of LP38853MR-ADJ by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38853MR-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP38853 3A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10 |
|
$3.4900 / $4.1000 | Buy Now |
Part Details for LP38853MR-ADJ
LP38853MR-ADJ CAD Models
LP38853MR-ADJ Part Data Attributes
|
LP38853MR-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP38853MR-ADJ
National Semiconductor Corporation
IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.05 INCH PITCH, PLASTIC, SOP-8, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.05 INCH PITCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for LP38853MR-ADJ
This table gives cross-reference parts and alternative options found for LP38853MR-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38853MR-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38853MR-ADJ/NOPB | 3-A, low-VIN (1.04-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125 | Texas Instruments | LP38853MR-ADJ vs LP38853MR-ADJ/NOPB |
LP38853MRX-ADJ | 0.8 V-1.8V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LP38853MR-ADJ vs LP38853MRX-ADJ |
LP38853MR-ADJ | 3-A, low-VIN (1.04-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125 | Texas Instruments | LP38853MR-ADJ vs LP38853MR-ADJ |