Part Details for LP38853SX-ADJ/NOPB by Texas Instruments
Overview of LP38853SX-ADJ/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38853SX-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35362-1-ND
|
DigiKey | IC REG LIN POS ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
512 In Stock |
|
$2.4381 / $4.8600 | Buy Now |
DISTI #
926-LP38853SXADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3-A, low-VIN (1.04-V), adjustable ultra-low-dropout voltage regulator with enable 7-DDPAK/TO-263 -40 to 125 RoHS: Compliant | 460 |
|
$2.2800 / $3.3300 | Buy Now |
DISTI #
J56:1989_00062873
|
Arrow Electronics | LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Date Code: 1930 | Europe - 500 |
|
$2.1570 / $2.5290 | Buy Now |
DISTI #
V72:2272_07294503
|
Arrow Electronics | LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1924 Container: Cut Strips | Americas - 55 |
|
$1.7620 / $2.3345 | Buy Now |
DISTI #
58131351
|
Verical | LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R Min Qty: 3 Package Multiple: 1 Date Code: 1924 | Americas - 55 |
|
$1.7620 / $1.8220 | Buy Now |
|
Ameya Holding Limited | 73A FAST-RESPONSE HIGH-ACCURACY ADJUSTABL | 12927 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 3A 7DDPAK / LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R | 6000 |
|
RFQ | |
|
Perfect Parts Corporation | 5793 |
|
RFQ |
Part Details for LP38853SX-ADJ/NOPB
LP38853SX-ADJ/NOPB CAD Models
LP38853SX-ADJ/NOPB Part Data Attributes
|
LP38853SX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38853SX-ADJ/NOPB
Texas Instruments
3-A, low-VIN (1.04-V), adjustable ultra-low-dropout voltage regulator with enable 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.04 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8.64 mm |
Alternate Parts for LP38853SX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP38853SX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38853SX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38853SX-ADJ | 0.8 V-1.8V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO7, TO-263, 7 PIN | Texas Instruments | LP38853SX-ADJ/NOPB vs LP38853SX-ADJ |
LP38853S-ADJ | 3-A, low-VIN (1.04-V), adjustable ultra-low-dropout voltage regulator with enable 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38853SX-ADJ/NOPB vs LP38853S-ADJ |