-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, low-VIN (1.04-V), adjustable ultra-low-dropout voltage regulator with enable 7-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38853T-ADJ/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO220-7 Min Qty: 315 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3913 | Buy Now |
DISTI #
926-LP38853TADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3-A, low-VIN (1.04-V), adjustable ultra-low-dropout voltage regulator with enable 7-TO-220 -40 to 125 RoHS: Compliant | 0 |
|
$2.8300 / $3.2800 | Order Now |
|
Rochester Electronics | LP38853 3A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start RoHS: Compliant Status: Active Min Qty: 1 | 4906 |
|
$2.2500 / $2.6500 | Buy Now |
DISTI #
LP38853T-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 0.8÷1.8V, 3A, TO220-7, THT Min Qty: 1 | 0 |
|
$3.4500 / $4.8300 | RFQ |
|
Ameya Holding Limited | IC REG LDO ADJ 3A TO220-7 | 555 |
|
RFQ | |
|
Perfect Parts Corporation | 227 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38853T-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38853T-ADJ/NOPB
Texas Instruments
3-A, low-VIN (1.04-V), adjustable ultra-low-dropout voltage regulator with enable 7-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.04 V | |
JESD-30 Code | R-XZFM-T7 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 2% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LP38853T-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38853T-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38853T-ADJ | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, SFM7, TO-220, 7 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38853T-ADJ/NOPB vs LP38853T-ADJ |