There are no models available for this part yet.
Overview of LP3910SQ-AK/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3910SQ-AN/NOPB | Texas Instruments | Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN | |
LP3910SQX-AN/NOPB | Texas Instruments | Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN | |
LP3910SQX-AP/NOPB | Texas Instruments | Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN |
Price & Stock for LP3910SQ-AK/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-LP3910SQ-AK/NOPBCT-ND
|
DigiKey | IC PWR MGMT W/CHRGR 48WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$2.4375 / $5.3400 | Buy Now | |
DISTI #
926-LP3910SQ-AK/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN RoHS: Compliant | 0 |
|
$2.4300 / $5.2200 | Order Now |
CAD Models for LP3910SQ-AK/NOPB by Texas Instruments
Part Data Attributes for LP3910SQ-AK/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
HQCCN, LCC48,.24SQ,16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-XQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
7
|
Number of Functions
|
1
|
Number of Outputs
|
4
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
3.3 V
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
2000 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Threshold Voltage-Nom
|
+1.9V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6 mm
|
Alternate Parts for LP3910SQ-AK/NOPB
This table gives cross-reference parts and alternative options found for LP3910SQ-AK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3910SQ-AK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3910SQX-AK | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | LP3910SQ-AK/NOPB vs LP3910SQX-AK |
LP3910SQX-AK/NOPB | Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN | Texas Instruments | LP3910SQ-AK/NOPB vs LP3910SQX-AK/NOPB |