Power Circuits
LP3910SQX-AP/NOPB
Texas Instruments
Description: Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN

Overview of LP3910SQX-AP/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP3910SQX-AP/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LP3910SQX-AP/NOPB-ND
DigiKey IC PWR MGMT W/CHARGER 48WQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.7091
$2.7091 Buy Now
DISTI # 595-LP3910SQX-APNOPB
Mouser Electronics Power Management Specialized - PMIC Pwr Mgmt IC RoHS: Compliant 0
  • 2,500 $2.6100
$2.6100 Order Now
Win Source Electronics Power Management IC for Hard-Drive-Based Portable Media Players | IC PWR MGMT W/CHARGER 48WQFN 4900
  • 3 $22.6090
  • 6 $18.5510
  • 9 $17.9710
  • 12 $17.3920
  • 15 $16.8120
  • 20 $15.0730
$15.0730 / $22.6090 Buy Now

CAD Models for LP3910SQX-AP/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP3910SQX-AP/NOPB by Texas Instruments

LP3910SQX-AP/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN, LCC48,.24SQ,16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
1
Number of Outputs
4
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
3.3 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.24SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switching Frequency-Max
2000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+1.9V
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. LP3910SQX-AP/NOPB
    Texas Instruments
    Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN
    VS

Alternate Parts for LP3910SQX-AP/NOPB

This table gives cross-reference parts and alternative options found for LP3910SQX-AP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3910SQX-AP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3910SQX-AK/NOPB Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN Texas Instruments LP3910SQX-AP/NOPB vs LP3910SQX-AK/NOPB
MAX14745KEWX Power Supply Support Circuit, Maxim Integrated Products LP3910SQX-AP/NOPB vs MAX14745KEWX
MAX14745KEWX+T Power Supply Support Circuit, Maxim Integrated Products LP3910SQX-AP/NOPB vs MAX14745KEWX+T
LP3910SQ-AP/NOPB Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN Texas Instruments LP3910SQX-AP/NOPB vs LP3910SQ-AP/NOPB
LP3910SQX-AN IC POWER SUPPLY SUPPORT CKT, Power Management Circuit Texas Instruments LP3910SQX-AP/NOPB vs LP3910SQX-AN
LP3910SQ-AN IC POWER SUPPLY SUPPORT CKT, Power Management Circuit Texas Instruments LP3910SQX-AP/NOPB vs LP3910SQ-AN
MAX14745KEWX+ PMIC with Ultra Low IQ Voltage Regulators andBattery Charger for Small Lithium Ion Systems, 36-WLCSP-N/A, 36 Pins, -40 to 85C Analog Devices Inc LP3910SQX-AP/NOPB vs MAX14745KEWX+
LP3910SQ-AK IC POWER SUPPLY SUPPORT CKT, Power Management Circuit Texas Instruments LP3910SQX-AP/NOPB vs LP3910SQ-AK
MAX14745KEWX+ Power Supply Support Circuit, Maxim Integrated Products LP3910SQX-AP/NOPB vs MAX14745KEWX+
LP3910SQ-AN/NOPB Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN Texas Instruments LP3910SQX-AP/NOPB vs LP3910SQ-AN/NOPB

Related Parts for LP3910SQX-AP/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3910SQX-AP/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3910SQX-AP/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP3910SQX-AP/NOPB would you like to use for your alert(s)?
  • Please alert me when LP3910SQX-AP/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3910SQX-AP/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3910SQX-AP/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3910SQX-AP/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3910SQX-AP/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3910SQX-AP/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: