-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) for Flash Memory Based Portable Media Players 48-WQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3913SQ-AC/NOPB | Texas Instruments | Power Management IC (PMIC) for Flash Memory Based Portable Media Players 48-WQFN | |
LP3913SQ-AR/NOPB | Texas Instruments | Power Management IC (PMIC) for Flash Memory Based Portable Media Players 48-WQFN | |
LP3913SQX-AA/NOPB | Texas Instruments | Power Management IC (PMIC) for Flash Memory Based Portable Media Players 48-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3913SQ-AE/NOPB-296-ND
|
DigiKey | IC PWR MGMT W/CHRGR 48WQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$3.2400 | Buy Now |
DISTI #
LP3913SQ-AE/NOPBCT-ND
|
DigiKey | IC PWR MGMT W/CHRGR 48WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$3.1083 / $6.0500 | Buy Now |
DISTI #
926-LP3913SQ-AE/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC (PMIC) for Flash Memory Based Portable Media Players 48-WQFN RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LP3913 Power Management IC (PMIC) for Flash Memory Based Portable Media Players RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 250 |
|
$2.7800 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3913SQ-AE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3913SQ-AE/NOPB
Texas Instruments
Power Management IC (PMIC) for Flash Memory Based Portable Media Players 48-WQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET THRESHOLD 1.9V; ALSO REQUIRES SUPPLY 4.35V TO 6V; | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |