Part Details for LP3917RL-S/NOPB by National Semiconductor Corporation
Overview of LP3917RL-S/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LP3917RL-S/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3917RL-S/NOPB-ND
|
DigiKey | POWER SUPPLY SUPPORT CIRCUIT, AD Min Qty: 224 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$1.3400 | Buy Now |
|
Rochester Electronics | LP3917 - CDMA Cellular Phone Power Management Unit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for LP3917RL-S/NOPB
LP3917RL-S/NOPB CAD Models
LP3917RL-S/NOPB Part Data Attributes
|
LP3917RL-S/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3917RL-S/NOPB
National Semiconductor Corporation
Power Management Circuit, PBGA49
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 49 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA49,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |