Part Details for LP391M250H3P3 by Cornell Dubilier Electronics Inc
Overview of LP391M250H3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP391M250H3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP391M250H3P3-ND
|
DigiKey | CAP ALUM 390UF 20% 250V SNAP Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 390uF 250V 20% (35 X 30mm) Snap-In 10mm 0.64 Ohm 1090mA 1000h 105°C RoHS: Compliant |
3 In Stock |
|
$4.5600 / $9.4700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 390uF 250V 20% (35 X 30mm) Snap-In 10mm 0.64 Ohm 1090mA 1000h 105°C RoHS: Compliant |
3 In Stock |
|
$4.5600 / $9.4700 | Buy Now |
Part Details for LP391M250H3P3
LP391M250H3P3 CAD Models
LP391M250H3P3 Part Data Attributes
|
LP391M250H3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP391M250H3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 640 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.95 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1090 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |