Part Details for LP3962EMP-3.3/NOPB by National Semiconductor Corporation
Overview of LP3962EMP-3.3/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP3962EMP-3.3/NOPB | Texas Instruments | 1.5A Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125 |
Price & Stock for LP3962EMP-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3962EMP-3.3/NOPB-ND
|
DigiKey | LP3962 1.5A FAST ULTRA LOW DROPO Min Qty: 219 Container: Bulk MARKETPLACE PRODUCT |
2646 In Stock |
|
$1.3700 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 878 |
|
$1.4832 / $3.9552 | Buy Now | |
|
Rochester Electronics | LP3962 1.5A Fast Ultra Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2652 |
|
$1.1800 / $1.3900 | Buy Now |
Part Details for LP3962EMP-3.3/NOPB
LP3962EMP-3.3/NOPB CAD Models
LP3962EMP-3.3/NOPB Part Data Attributes
|
LP3962EMP-3.3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3962EMP-3.3/NOPB
National Semiconductor Corporation
IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-223, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 3.56 mm |
Alternate Parts for LP3962EMP-3.3/NOPB
This table gives cross-reference parts and alternative options found for LP3962EMP-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3962EMP-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3962EMP-3.3EP | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, PLASTIC, SOT-223, 5 PIN | Texas Instruments | LP3962EMP-3.3/NOPB vs LP3962EMP-3.3EP |
LP3962EMP-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3962EMP-3.3/NOPB vs LP3962EMP-3.3 |
LP3962EMP-3.3 | 1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | Texas Instruments | LP3962EMP-3.3/NOPB vs LP3962EMP-3.3 |
LP3962EMPX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN | Texas Instruments | LP3962EMP-3.3/NOPB vs LP3962EMPX-3.3 |
LP3962EMPX3.3EP | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, PLASTIC, SOT-223, 5 PIN | Texas Instruments | LP3962EMP-3.3/NOPB vs LP3962EMPX3.3EP |
LP3962EMPX-3.3/NOPB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5 | Texas Instruments | LP3962EMP-3.3/NOPB vs LP3962EMPX-3.3/NOPB |
LP3962EMP-3.3/NOPB | 1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | Texas Instruments | LP3962EMP-3.3/NOPB vs LP3962EMP-3.3/NOPB |