Part Details for LP3962ES-1.8/NOPB by Texas Instruments
Overview of LP3962ES-1.8/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3962ES-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3962ES-1.8/NOPB-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
52 In Stock |
|
$2.1466 / $4.2800 | Buy Now |
DISTI #
LP3962ES-1.8/NOPB
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) TO-263 Rail - Rail/Tube (Alt: LP3962ES-1.8/NOPB) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Tube | 45 |
|
$1.4936 | Buy Now |
DISTI #
926-3962ES-1.8/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A Fast Ultra LDO Linear Reg RoHS: Compliant | 0 |
|
$2.1400 / $4.2800 | Order Now |
|
Rochester Electronics | LP3962 1.5A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 12781 |
|
$1.9800 / $2.3300 | Buy Now |
DISTI #
LP3962ES-1.8/NOPB
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) TO-263 Rail - Rail/Tube (Alt: LP3962ES-1.8/NOPB) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Tube | 45 |
|
$1.4936 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 1.5A DDPAK | 8770 |
|
RFQ | |
DISTI #
LP3962ES-1.8/NOPB
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) TO-263 Rail - Rail/Tube (Alt: LP3962ES-1.8/NOPB) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Tube | 45 |
|
$1.4936 | Buy Now |
Part Details for LP3962ES-1.8/NOPB
LP3962ES-1.8/NOPB CAD Models
LP3962ES-1.8/NOPB Part Data Attributes
|
LP3962ES-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3962ES-1.8/NOPB
Texas Instruments
1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.635 mm |
Alternate Parts for LP3962ES-1.8/NOPB
This table gives cross-reference parts and alternative options found for LP3962ES-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3962ES-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3962ES-1.8 | 1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3962ES-1.8/NOPB vs LP3962ES-1.8 |
LP3962ESX-1.8/NOPB | 1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3962ES-1.8/NOPB vs LP3962ESX-1.8/NOPB |
LP3962ESX-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | LP3962ES-1.8/NOPB vs LP3962ESX-1.8 |