Power Circuits
LP3962ESX-2.5/NOPB
Description: 1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Overview of LP3962ESX-2.5/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP3962ESX-2.5/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LP3962ESX-2.5/NOPBCT-ND
DigiKey IC REG LINEAR 2.5V 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 780
In Stock
  • 1 $3.9100
  • 10 $2.8460
  • 25 $2.5800
  • 100 $2.2877
  • 250 $2.1482
  • 500 $2.0641
  • 1,000 $1.9949
  • 1,500 $1.9602
  • 2,500 $1.9218
  • 3,500 $1.8993
  • 5,000 $1.8777
$1.8777 / $3.9100 Buy Now
DISTI # 926-LP3962ESX25NOPB
Mouser Electronics LDO Voltage Regulators 1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 RoHS: Compliant 434
  • 1 $3.6600
  • 10 $3.1200
  • 100 $2.6900
  • 250 $2.5500
  • 500 $2.2800
  • 1,000 $1.9200
  • 2,500 $1.7900
$1.7900 / $3.6600 Buy Now

CAD Models for LP3962ESX-2.5/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP3962ESX-2.5/NOPB by Texas Instruments

LP3962ESX-2.5/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.38 V
Input Voltage Absolute-Max
7.5 V
Input Voltage-Max
7 V
Input Voltage-Min
3.05 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
2.575 V
Output Voltage1-Min
2.425 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
8.635 mm
Want to compare parts?
  1. LP3962ESX-2.5/NOPB
    Texas Instruments
    1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for LP3962ESX-2.5/NOPB

This table gives cross-reference parts and alternative options found for LP3962ESX-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3962ESX-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD2985BM32R 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN STMicroelectronics LP3962ESX-2.5/NOPB vs LD2985BM32R
LP2985A-32DBVR 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments LP3962ESX-2.5/NOPB vs LP2985A-32DBVR
LP2985AIM5X-3.2/NOPB 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP3962ESX-2.5/NOPB vs LP2985AIM5X-3.2/NOPB
LP3962ESX-2.5 1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LP3962ESX-2.5/NOPB vs LP3962ESX-2.5
LP2985AIM5-3.2 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP3962ESX-2.5/NOPB vs LP2985AIM5-3.2
LP2985AIM5-3.2/NOPB 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP3962ESX-2.5/NOPB vs LP2985AIM5-3.2/NOPB
Part Number Description Manufacturer Compare
LP2985A-33DBVTG4 150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125 Texas Instruments LP3962ESX-2.5/NOPB vs LP2985A-33DBVTG4
LP2985A-33DBVRE4 Single Output LDO, 150mA, Fixed(3.3V), 1.0% Tolerance, Low Quiescent Current, Low Noise 5-SOT-23 -40 to 125 Texas Instruments LP3962ESX-2.5/NOPB vs LP2985A-33DBVRE4
LP2985A-32DBVR 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments LP3962ESX-2.5/NOPB vs LP2985A-32DBVR
LP2985IM5-3.2/NOPB 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP3962ESX-2.5/NOPB vs LP2985IM5-3.2/NOPB
LP2985AIM5-3.1/NOPB 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP3962ESX-2.5/NOPB vs LP2985AIM5-3.1/NOPB
LP2985-32YZQR 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, LEAD FREE, CSP-5 Texas Instruments LP3962ESX-2.5/NOPB vs LP2985-32YZQR
LP2985-32YZUR 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, LEAD FREE, CSP-5 Texas Instruments LP3962ESX-2.5/NOPB vs LP2985-32YZUR
LP2985AIM5X-3.2/NOPB 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP3962ESX-2.5/NOPB vs LP2985AIM5X-3.2/NOPB
LP2985AIM5-3.2/NOPB 3.2V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP3962ESX-2.5/NOPB vs LP2985AIM5-3.2/NOPB
LP2985IM5X-3.2 Fixed Positive LDO Regulator, 3.2V, 0.575V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP3962ESX-2.5/NOPB vs LP2985IM5X-3.2

Related Parts for LP3962ESX-2.5/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3962ESX-2.5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3962ESX-2.5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP3962ESX-2.5/NOPB would you like to use for your alert(s)?
  • Please alert me when LP3962ESX-2.5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3962ESX-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3962ESX-2.5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3962ESX-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3962ESX-2.5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3962ESX-2.5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: